Microchip, 32bit, ATSAM Microcontroller, 48MHz, 256 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 177-3745
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATSAM4LS4BA-AU
- ผู้ผลิต:
- Microchip
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 177-3745
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATSAM4LS4BA-AU
- ผู้ผลิต:
- Microchip
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATSAM | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of I2C Channels | 4 | |
| Number of UART Channels | 1 | |
| Width | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 10mm | |
| ADCs | 1 (7 x 12 bit) | |
| Data Rate | 12Mbit/s | |
| Height | 1.05mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Instruction Set Architecture | Harvard, RISC | |
| Minimum Operating Temperature | -40 °C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Microchip | ||
Family Name ATSAM | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of I2C Channels 4 | ||
Number of UART Channels 1 | ||
Width 10mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 10mm | ||
ADCs 1 (7 x 12 bit) | ||
Data Rate 12Mbit/s | ||
Height 1.05mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Instruction Set Architecture Harvard, RISC | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
A member of the Microchip's SAM4L family of flash microcontrollers based on the ARM® Cortex®-M4 processor, the ATSAM4LC8C delivers the lowest power in active mode (90uA/MHz) as well as sleep mode (1.5uA) and the shortest wake-up time (down to 1.5us) in a Cortex-M4-based device. Along with 512KB of embedded flash memory, the device features an LCD controller, hardware cryptography, USB host and device, peripheral event system, SleepWalking intelligent peripherals, and built-in security, including 128-bit Advanced Encryption Standard (AES). Integrated Microchip QTouch technology makes it easy to bring capacitive touch functionality to your hardware.
Microcontroller Features
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC
