STMicroelectronics Flight Controller Unit ARM Cortex Evaluation Board STEVAL-FCU001V2
- RS Stock No.:
- 279-889
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STEVAL-FCU001V2
- ผู้ผลิต:
- STMicroelectronics
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 279-889
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STEVAL-FCU001V2
- ผู้ผลิต:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Name | Flight Controller Unit | |
| Technology | ARM Cortex | |
| Device Core | 32 bit Core | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Name Flight Controller Unit | ||
Technology ARM Cortex | ||
Device Core 32 bit Core | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Flight controller unit evaluation board for mini drones is designed to support quad-copter drone designers. A complete firmware example project allows the designer to begin flying small or medium sized quad-copters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through the on-board Bluetooth low energy module.
Compact flight controller unit (FCU) evaluation board with firmware example for a small or medium sized quad copter
Possibility to directly drive 4 DC brushed motors through the low voltage onboard MOSFET or alternatively use external ESC for DC brushless motor configuration
On-board LiPo 1 cell battery charger
Pressure sensor is also embedded to support 3D navigation applications
RoHS compliant
WEEE compliant
Possibility to directly drive 4 DC brushed motors through the low voltage onboard MOSFET or alternatively use external ESC for DC brushless motor configuration
On-board LiPo 1 cell battery charger
Pressure sensor is also embedded to support 3D navigation applications
RoHS compliant
WEEE compliant
ลิงก์ที่เกี่ยวข้อง
- STMicroelectronics Flight Controller Unit Evaluation Board For Mini Drones Evaluation Board Evaluation Board
- STMicroelectronics Mini Drone Companion for STEVAL-FCU001V2 Flight Controller Unit Evaluation Kit Evaluation Kit
- STMicroelectronics Evaluation Board for All ST MEMS Sensor ARM Cortex Development Board STEVAL-MKI109D
- STMicroelectronics Safety-ready industrial PLC evaluation board Digital Power for High-performance Arm Cortex-M7 32-bit
- Infineon KIT-XMC13-BOOT-001 ARM Cortex Evaluation Board KITXMC13BOOT001TOBO1
- Infineon KIT-XMC48-RELAX-ECAT-V1 ARM Cortex Evaluation Board KITXMC48RELAXECATV1TOBO1
- Infineon KIT-XMC12-BOOT-001 ARM Cortex Evaluation Board KITXMC12BOOT001TOBO1
- Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1