Schneider Electric, Compact MCCB 3P 100A, Breaking Capacity 200 kA, Fixed Mount
- RS Stock No.:
- 216-4850
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV433208
- ผู้ผลิต:
- Schneider Electric
- RS Stock No.:
- 216-4850
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV433208
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSX R | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 200 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Better World Verification | Green Premium | |
| Circuit Breaker Type | MCCB | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSX R | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 200 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Better World Verification Green Premium | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
The Schneider Electric circuit breaker Compact NSX100R TMD100A, is used in Distribution Application. It comes with overload protection & Pollution degree-3 confirming to IEC 60664. Suitable for Isolation -confirming to EN 60947 with Utilisation CATEGORY-A. Breaking capacity code-R.
It is Compact in size
Mechanical Durable-50000 cycles
Electrical Durable-10000 cycles
Mechanical Durable-50000 cycles
Electrical Durable-10000 cycles
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric NSX R Molded Case Circuit Breaker 3-Pole 50 A Fixed
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount