Siemens SIRIUS 3RV MCB, 3P, 16A, 690V AC, 4 kA Breaking Capacity
- RS Stock No.:
- 157-517
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RV2311-4AC20-0BA0
- ผู้ผลิต:
- Siemens
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB7,121.92
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,620.45
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 157-517
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RV2311-4AC20-0BA0
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Rated AC Voltage | 690V | |
| Breaking Capacity at Maximum Voltage Rating | 4 kA | |
| Range | SIRIUS | |
| Series | 3RV | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Rated AC Voltage 690V | ||
Breaking Capacity at Maximum Voltage Rating 4 kA | ||
Range SIRIUS | ||
Series 3RV | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker is expertly designed to enhance the safety and functionality of starter combinations. This innovative device is ideal for a range of applications, offering exceptional performance with a rated current capacity of 16 A and an impressive surge voltage resistance. Its design, compatible with sizes S00 and S0, ensures versatility in integration with other components.
Reliable for starter combinations
Compact design for tight spaces
Enhanced short circuit protection
Operates in high temperature variations
Quick installation on DIN rails
Maintenance free for reduced downtime
Secure spring loaded terminals
Versati
Compact design for tight spaces
Enhanced short circuit protection
Operates in high temperature variations
Quick installation on DIN rails
Maintenance free for reduced downtime
Secure spring loaded terminals
Versati
ลิงก์ที่เกี่ยวข้อง
- Siemens SIRIUS 3RV MCB 16A 4 kA Breaking Capacity
- Siemens SIRIUS 3RV MCB 16A 4 kA Breaking Capacity
- Siemens SIRIUS 3RV MCB 20A 4 Breaking Capacity
- Siemens SIRIUS 3RV Miniature Circuit Breaker 16 A, 690 V AC
- Siemens 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens SIRIUS 3RV Miniature Circuit Breaker 20 A 100 kA Breaking Capacity
- Siemens SIRIUS 3RV Miniature Circuit Breaker 16 A 100 kA Breaking Capacity
- Siemens 2.5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V