Waldmann LED Machine Light, 24 V, IP67, 85mm Arm Length
- RS Stock No.:
- 918-1026
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 112459006 00087899
- ผู้ผลิต:
- Waldmann
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 918-1026
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 112459006 00087899
- ผู้ผลิต:
- Waldmann
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage Rating | 24 V | |
| Light Style | Articulated Arm | |
| Wattage | 6 W | |
| Arm Length | 85mm | |
| Arm Type | Adjustable Arm | |
| IP Rating | IP67 | |
| Maximum Reach | 85 | |
| Integral transformer | No | |
| Cable Length | 3m | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage Rating 24 V | ||
Light Style Articulated Arm | ||
Wattage 6 W | ||
Arm Length 85mm | ||
Arm Type Adjustable Arm | ||
IP Rating IP67 | ||
Maximum Reach 85 | ||
Integral transformer No | ||
Cable Length 3m | ||
SPOT LED 003 machine lamps
The Waldmann SPOT LED is compact, robust and powerful. This machine light is technologically advanced, waterproof and designed for the most demanding production and machine environments. The SPOT LED machine lamp combines 3 LEDs in its extremely small housing. The 3 LEDs of this machine lamp produce a flicker-free light that can be precisely positioned even in small spaces, thanks to the flexible arm. With energy-efficient LED technology, quality and industrial grade design the SPOT LED guarantees years of maintenance free, high performance lighting.
Very bright and energy-efficient
Comfort and safety thanks to absolutely even and flicker-free light
Without heat development in the beam direction
Convenient switching on and off from your working position
Maintenance-free: LED life of up to 50,000 hours and more
3 x HIGH POWER LED
Black aluminium anodized housing, 3 mm thick safety glass
Metal flexible tube for at least 20,000 movements
With switch in the luminaire head
Comfort and safety thanks to absolutely even and flicker-free light
Without heat development in the beam direction
Convenient switching on and off from your working position
Maintenance-free: LED life of up to 50,000 hours and more
3 x HIGH POWER LED
Black aluminium anodized housing, 3 mm thick safety glass
Metal flexible tube for at least 20,000 movements
With switch in the luminaire head
Supplied with
Each lamp is fitted with 3 x 3-W LED spot lights; mains voltage models with plug transformer
