Waldmann LED Machine Light, 220 → 240 V, IP20, 956 mm
- RS Stock No.:
- 918-1000
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 112976000 00551352
- ผู้ผลิต:
- Waldmann
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 918-1000
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 112976000 00551352
- ผู้ผลิต:
- Waldmann
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage Rating | 220 → 240 V | |
| Light Style | Linear Fixed | |
| Wattage | 33 W | |
| IP Rating | IP20 | |
| Mains Plug Type | Type C - Europlug | |
| Integral transformer | No | |
| Length | 956 mm | |
| Cable Length | 3m | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage Rating 220 → 240 V | ||
Light Style Linear Fixed | ||
Wattage 33 W | ||
IP Rating IP20 | ||
Mains Plug Type Type C - Europlug | ||
Integral transformer No | ||
Length 956 mm | ||
Cable Length 3m | ||
Tameto Workplace Luminaire
The Waldmann Tameto Lighting concept is ideal for industrial workplaces. This Luminaire features high quality light and low power consumption, is visually attractive and very versatile. The Tameto workplace light comes in two different options: the T16 Fluorescent light (RS 777-7448) with lower cost and energy saving of 45% with 40% higher illuminance and a life span of 24,000 hours, or with LED technology, with a considerable lower cost over the service life cycle, which lasts an average of up to 50,000 hours, with a power consumption of 60% less compared to traditional Fluorescent lamps, The Tameto workplace LED Luminaire, with Waldmann Forming Technology in LED lighting, provides a glare free and uniform light.
Homogeneous, glare free, flicker free light
Options of State of art T16 Fluorescent lamps or LED technology
Service life of up to 24,000 hours (T16) or 50,000 hours (LED)
Up to 60% energy savings at up to 40% higher illuminance compared to fluorescent lamps
Closed design for clean surroundings
Extremely robust aluminium housing
Premium workmanship in accordance with Waldmanns quality standards
Options of State of art T16 Fluorescent lamps or LED technology
Service life of up to 24,000 hours (T16) or 50,000 hours (LED)
Up to 60% energy savings at up to 40% higher illuminance compared to fluorescent lamps
Closed design for clean surroundings
Extremely robust aluminium housing
Premium workmanship in accordance with Waldmanns quality standards
