Honeywell GLZ Series Limit Switch for Use with GLA Series
- RS Stock No.:
- 758-8529
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GLZ52A
- ผู้ผลิต:
- Honeywell
ยอดรวมย่อย (1 ชิ้น)*
THB1,596.73
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,708.50
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- 24 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,596.73 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 758-8529
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GLZ52A
- ผู้ผลิต:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Accessory Type | Lever | |
| For Use With | GLA Series | |
| Series | GLZ | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Accessory Type Lever | ||
For Use With GLA Series | ||
Series GLZ | ||
Standards/Approvals RoHS | ||
Honeywell GLZ Series Limit Switch, Lever Accessory, RoHS Compliant - GLZ52A
This limit switch provides a mechanical end-of-travel detection device for industrial control systems. Manufactured by Honeywell as an accessory lever option, it is designed to Interface with compatible actuator assemblies in automated and electromechanical installations. The unit is suited to integration where a robust switching input is required within larger control architectures.
Features and Benefits:
• RoHS compliance reduces hazardous substance concerns in assemblies
• Lever accessory enables straightforward actuation by moving parts
• Designed for use with GLA Series for simple replacement integration
• Lever accessory enables straightforward actuation by moving parts
• Designed for use with GLA Series for simple replacement integration
Applications
• Suitable for position sensing in conveyor handling systems
• Ideal for machine-tool limit detection and movement cut-off
• Used with actuator units in packaging automation
• Can be used for safety interlocks in electrical enclosures
• Used for repeatable end-stop signalling in robotics fixtures
• Ideal for machine-tool limit detection and movement cut-off
• Used with actuator units in packaging automation
• Can be used for safety interlocks in electrical enclosures
• Used for repeatable end-stop signalling in robotics fixtures
How is the lever accessory intended to interact with existing actuators?
The lever fits as an accessory to mating actuator assemblies, converting mechanical motion into a switching action compatible with control inputs.
What environmental or regulatory consideration does it address?
It meets RoHS requirements, thereby limiting specific hazardous substances in the component materials for compliant installations.
Which manufacturers control modules will accept this component mechanically?
It is supplied by Honeywell and is engineered to mate with compatible units within the same product family and accessory range.
Can this part serve as a direct replacement in retrofitting scenarios?
It is intended as a compatible replacement option where the original equipment specifies an accessory lever-style limit switch from the same product grouping.
ลิงก์ที่เกี่ยวข้อง
- Honeywell GLZ Series Limit Switch Operating Head for Use with WLS Series, WGLA Series
- Honeywell GLZ Series Limit Switch Operating Head for Use with WGLA Series
- Honeywell GLZ Series Limit Switch Operating Head for Use with Spare Parts for the GLS Series
- Honeywell HDLS Series Limit Switch Operating Head for Use with HDLS Series
- Honeywell HDLS Series Limit Switch Operating Head for Use with LSZ59 Series
- Honeywell HDLS Series Limit Switch Operating Head for Use with LS Series
- Honeywell PA Series Limit Switch Operating Head for Use with Limit Switch
- Honeywell PA Series Limit Switch Operating Head for Use with Enclosed Basic Series