Grasslin 300W Light Transformer, 120V
- RS Stock No.:
- 881-3318
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 119T340
- ผู้ผลิต:
- Grasslin
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 881-3318
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 119T340
- ผู้ผลิต:
- Grasslin
คุณสมบัติ / Specifications
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Grasslin | |
| Primary Voltage Rating | 120V | |
| Power Rating | 300W | |
| Construction | Enclosed | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Grasslin | ||
Primary Voltage Rating 120V | ||
Power Rating 300W | ||
Construction Enclosed | ||
- COO (Country of Origin):
- MX
Grasslin 300W Transformers
This Grasslin 300 watt transformer has been professionally designed to supply 12 volts to outdoor garden lights, submersible fixtures and pool lights. The transformer features built in circuit protection which disconnects the power in case of overload.
300 watt transformer supplies 12 Volts
Built-in circuit protection
Built-in circuit protection
Low Voltage Lighting Transformers
Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.
Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.
Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.
