Surface Mount Light Switch

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
239-9093
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
505N2106
ผู้ผลิต:
LK
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

LK

Mount Type

Surface

สถานะRoHS: ไม่สามารถใช้ได้

COO (Country of Origin):
DK

Switches and sockets, external, IP 44


LK OPUS 73, external IP 44, is a program of switches and sockets, developed for use in, among other places, humid locations and outside.

LK OPUS 73 series delivered complete incl. box.
The basic module for this series is 73 ´ 73 mm, and is supplied in a medium-grey colour with blue switchpads/flap lids. OPUS 73 is manufactured using high impact, UV-proof thermoplastic. All boxes include a loop clamp for earth.


MK Masterseal Water Tight


MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.


IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C