Extech HD450-NIST Light Meter, 400lx to, ±5 %

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
288-0313
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
HD450-NIST
ผู้ผลิต:
Extech
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Extech

Product Type

Light Meter

Minimum Light Level

400lx

Accuracy

±5 %

Resolution

0.1 lx

Sensor Type

Silicon Photodiode

Power Source

Battery

Weight

390g

Special Features

Cosine and Color Corrected Measurements, Relative Mode Indicates Change in Light Levels, Peak Mode (10 ms) Captures Highest Reading, HD450 Datalogger Model Automatically Stores up to 16000 Readings or Manually Store/recall up to 99 Readings, Wide Range to 40000 Fc or 400000 Lux, Large Backlit LCD Display With 40-Segment Bar Graph, Built-in USB Port, Utilises Precision Silicon Photo Diode and Spectral Response Filter, Min/Max and Data Hold, Heavy Duty Rugged Double Molded Housing

Height

40mm

Length

170mm

Model Number

HD450-NIST

Standards/Approvals

CE

Width

80 mm

COO (Country of Origin):
CN
The FLIR heavy duty data logging light meter designed to measure light levels accurately in various settings. With a wide range of 40, 000Fc or 400, 000 Lux, it offers precise measurements with a 5% accuracy.

Peak mode captures the highest reading in 10μs

Relative mode indicates changes in light levels

Min/Max and Data Hold functions for convenient operation

Large backlit LCD display with 40-segment bar graph for easy reading

Rugged double molded housing for durability in tough environments

16, 000 continuous readings or 99 selected readings in the datalogger

Built-in USB port for data transfer

Complete with light sensor, software, USB cable, carrying case, and 9V battery for immediate use

ลิงก์ที่เกี่ยวข้อง