SICK S30A Series Laser Scanner Scanner, 49m Max Range

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB251,448.02

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB269,049.38

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
223-1007
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
S30A-6011CA
ผู้ผลิต:
SICK
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SICK

Series

S30A

Component Type

Scanner

Minimum Scanning Distance

5.5m

Maximum Scanning Distance

49m

Overview


The S3000 Advanced is used for efficient optimization of production processes. The S3000 Advanced variant can be configured with up to four field sets. By the proven triple field mode and the function of simultaneous monitoring of up to four protective fields- in combination with the SICK safety controller- mobile and stationary applications are more efficiently implemented. The static signals at the two available inputs enable flexible protective field switching. The S3000 Advanced is ideal for integration into complex processes, such as assembly lines in the automotive industry. This variant also has an integrated EFI interface for implementing networked systems. EFI can be used to connect up to four devices to safety controllers from SICK, which provides remote diagnostics, for example. The system plug with built-in configuration storage enables rapid device replacement without using a laptop.

At a glance


4 m, 5.5 m or 7 m protective field range
4 switchable field sets
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Selectable resolution for hand, leg or body detection
Simultaneous monitoring of up to 4 protective fields
Contour as reference for vertical applications
Integrated external device monitoring (EDM)

Your Benefits


Large protective field range of 7 m enables a large variety of applications
Safety technology – with no loss of productivity
Quick recommissioning via configuration memory
Modular expansions, low wiring effort and additional functions such as the simultaneous monitoring of up to four protective fields using a SICK safety controller via EFI
Easy installation, commissioning and maintenance for stationary and mobile applications
Decades of proven safety technology guarantee maximum reliability and availability – even under difficult conditions
Simple alignment and reliable operation in vertical mode

Applications


Access protection on the press line
Mobile hazardous area protection
Dynamic hazardous area protection
Hazardous area protection with protective field switching
Vertical access protection
Access protection on a press line
Safe position monitoring of the tool changer

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Warning

The manufacturer notifies that article: 223-1007 (S30A-6011CA / 1023547) is being phased out. The closest replacement article is: 287-7937 (MICS3-CCAZ55AN1P01 / 1133820). Please refer to the Migration Guide document for full details.

ลิงก์ที่เกี่ยวข้อง