Delta-Mobrey Rosemount 3100 Series Level Transmitter Ultrasonic Level Sensor, 4-20mA Output, Top Mount, Glass Filled

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB27,753.78

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB29,696.54

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
892-9757
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
3101LP3FSCNA
ผู้ผลิต:
Delta-Mobrey
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Delta-Mobrey

Device Type

Level Transmitter

Mounting Type

Top Mount

Switch Output

4-20mA

Body Material

Glass Filled Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum DC Voltage

30V

Maximum Current

21.75 mA

Maximum Pressure

3bar

Series

Rosemount 3100

COO (Country of Origin):
GB

Rosemount Ultrasonic Level Transmitter


The Rosemount ultrasonic liquid level transmitter has a 26ft (8m) range. The ultrasonic pulse signals are transmitted and reflected from the liquid surface. The transmitter ’listens’ for reflected signals (echoes) and measures the time delay between transmitting and receiving. The distance to the liquid surface is automatically calculated using the computed time delay. The Rosemount 3101 is used for measuring the level only.

Note:
The 3101/3102/3105 Ultrasonic Level transmitters should not be mounted directly to metal.
It is highly recommended to use Rosemount mounting flanges.

Features and Benefits


Housing material is made of glass filled nylon
Signal output is between 4mA and 20mA
Conduit/Cable Thread of M20 x 1.5 supplied with nylon cable glands (Plastic Housing only)
Process connection is 2in BSPT thread

Measures liquid height, distance to liquid, volume or flow in open channels
Eliminates problems experienced with contacting instrumentation
Simple set-up and operation with an integral LCD display and buttons
Low cost of installation and commissioning
Minimal maintenance after installed
Process downtime minimized
Non-contacting measurement with no moving parts

Corrosion-resistant PVDF wetted material
Two-wire 24V direct current loop-powered
Automatic temperature compensation

Applications


Storage tank levels
Open channel flow
Effluent pits
Reservoir level
Buffer tanks
Industrial and water applications