Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor, ATEX-Rated, Ethylene Propylene Diene Monomer, Housing
- RS Stock No.:
- 768-1956
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SONS61.EXXX
- ผู้ผลิต:
- Vega
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 768-1956
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SONS61.EXXX
- ผู้ผลิต:
- Vega
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
| Brand | Vega | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Vibrating Rod | |
| Housing Material | Polyvinylidene Fluoride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 2bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | ATEX II 1G, 2G EEx ia IIC T6, 1/2G | |
| Hazardous Area Certification | ATEX | |
| Series | VEGASON 61 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Vega | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Vibrating Rod | ||
Housing Material Polyvinylidene Fluoride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 2bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals ATEX II 1G, 2G EEx ia IIC T6, 1/2G | ||
Hazardous Area Certification ATEX | ||
Series VEGASON 61 | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- DE
Vega Ultrasonic Level Sensor
The Vega compact ultrasonic liquid level sensor has an analogue current rating of 4mA to 20mA HART output and it is used for continuous measurement. Its measuring range is up to 5m for liquid and 2m for bulk solid. The time from emission to reception of the signals is proportional to the level in the vessel. This sensor is always mounted at the top.
Features and Benefits
Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time
ECHOFOX signal processing with Fuzzy-Logic
Adjustment with PLICSOM, HART handheld or PC (not supplied) Protection: IP66/IP67, cable entry M20 x 1.5, without plug connection
Measurement is independent to density, opacity, conductivity or dielectric constant of liquid
Accuracy better than 0.2% or ±10mm
Non-contact measurement
Unaffected by product properties
Adjustment without a medium
Applications
Level measurement of liquids and for use in small bulk solids vessels
Suitable for the measurement of liquids and solids in virtually all industries, particularly in the water and waste water sector
Certifications
ATEX II 1G, 1/2G
2G EEx ia IIC T6
IP66 rated
IP67 rated
ลิงก์ที่เกี่ยวข้อง
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting