Baumer LBFH Series Level Switch Level Switch, PNP Output, G 1/2 Fitting, Stainless Steel Body
- RS Stock No.:
- 189-2704
- Distrelec หมายเลขบทความ:
- 302-30-664
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LBFH-21.010.A03020.1.0003.0
- ผู้ผลิต:
- Baumer
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
- RS Stock No.:
- 189-2704
- Distrelec หมายเลขบทความ:
- 302-30-664
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LBFH-21.010.A03020.1.0003.0
- ผู้ผลิต:
- Baumer
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
| Brand | Baumer | |
| Device Type | Level Switch | |
| Mounting Type | G 1/2 Fitting | |
| Switch Output | PNP | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +85°C | |
| Maximum DC Voltage | 36V | |
| Maximum Current | 40 mA | |
| Maximum Pressure | 10bar | |
| Series | LBFH | |
| Interface | IO-Link | |
| Current Rating | 100 mA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Baumer | ||
Device Type Level Switch | ||
Mounting Type G 1/2 Fitting | ||
Switch Output PNP | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +85°C | ||
Maximum DC Voltage 36V | ||
Maximum Current 40 mA | ||
Maximum Pressure 10bar | ||
Series LBFH | ||
Interface IO-Link | ||
Current Rating 100 mA | ||
- COO (Country of Origin):
- DK
Point level detection based on frequency sweep technology in the hygiene sector.
Foam detection or suppression
Problem solver for adhesions
Two adjustable switching outputs
360° visible multi Colour LED
IO-Link interface
Problem solver for adhesions
Two adjustable switching outputs
360° visible multi Colour LED
IO-Link interface