Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
- RS Stock No.:
- 180-6208
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S1S0-3030509503-0000003S-00001
- ผู้ผลิต:
- Seoul Semiconductor
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
เลิกผลิตแล้ว
- RS Stock No.:
- 180-6208
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S1S0-3030509503-0000003S-00001
- ผู้ผลิต:
- Seoul Semiconductor
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
| Brand | Seoul Semiconductor | |
| Product Type | LED | |
| LED Colour | White | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Seoul Semiconductor | ||
Product Type LED | ||
LED Colour White | ||
- COO (Country of Origin):
- KR
Seoul Semiconductor LED
The Seoul semiconductor 3.05V, white, surface mount LED comes in the standard package with a length of 3.0mm, a width of 3.0mm and height of 0.6mm. It has a substrate MADE from a moulded plastic reflector sitting on TOP of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component materials allows this product to perform with high reliability.
Features and Benefits
• Thermally enhanced package design
• Mid-power to high power up to 0.2W
• Maximum driving current up to 150mA
• Compact package size
• High colour quality with CRI minimum 95 (R9>85)
• Pb-free reflow soldering application
• Eye safety (Exempt 5000K)
• 5000K 3-step MacAdam ellipse
Applications
• Commercial sites
• Industrial sites
• Replacement lamps - bulb, tube
• Residential sites
ลิงก์ที่เกี่ยวข้อง
- Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
- Seoul Semiconductor 3.2 V White LED Surface 3030 S1S0-3030279503-0000003S-00001
- Seoul Semiconductor 3.2 V White LED Surface 3030
- Seoul Semiconductor 3.25 V Blue LED 1414 Surface Mount Z-Power S1CH-3535450003-00000000-00001
- Seoul Semiconductor 2.5 V Red LED 1414 Surface Mount Z-Power S1CH-3535660003-00000000-00001
- Seoul Semiconductor 3.75 V Purple LED 1414 Surface Mount Z-Power S1CH-3535400003-00000000-00001
- Seoul Semiconductor 2.5 V Red LED 1414 Surface Mount Z-Power
- Seoul Semiconductor 3.75 V Purple LED 1414 Surface Mount Z-Power