Kingbright2.5 V Yellow LED 1605 (0602) SMD, KPA-1606YC
- RS Stock No.:
- 146-1560
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KPA-1606YC
- ผู้ผลิต:
- Kingbright
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 146-1560
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KPA-1606YC
- ผู้ผลิต:
- Kingbright
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
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 1605 (0602) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 588 nm | |
| Dimensions | 1.6 x 0.6 x 1.2mm | |
| Lens Colour | Clear | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 1605 (0602) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 588 nm | ||
Dimensions 1.6 x 0.6 x 1.2mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Right angle surface mounted (SMD)
Variety of colour options
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, Kingbright
ลิงก์ที่เกี่ยวข้อง
- Kingbright2.5 V Yellow LED 1605 (0602) SMD, KPA-1606SYCK
- Kingbright2.5 V Orange LED 1605 (0602) SMD, KPA-1606SECK
- Kingbright2.5 V Green LED 1605 (0602) SMD, KPA-1606CGCK
- Kingbright2.5 V Red LED 1605 (0602) SMD, KPA-1606SURCK
- Kingbright2.5 V Red LED 1605 (0602) SMD, KPA-1606EC
- Kingbright4 V Blue LED 1605 (0602) SMD, KPA-1606VBC-D
- Kingbright4 V Green LED 1605 (0602) SMD, KPA-1606ZGC-G
- Kingbright4 V Blue LED 1605 (0602) SMD, KPA-1606QBC-D