TCI LED Driver, 28V Output, 7W Output, 250mA Output, Constant Current Dimmable
- RS Stock No.:
- 232-0662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 127048
- ผู้ผลิต:
- TCI
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 232-0662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 127048
- ผู้ผลิต:
- TCI
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
| Brand | TCI | |
| Output Voltage | 28V | |
| Maximum Output Power | 7W | |
| Output Current | 250mA | |
| Dimmable | Yes | |
| Input Voltage | 240 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | Leading Edge, Trailing Edge | |
| Series | Micro MD | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TCI | ||
Output Voltage 28V | ||
Maximum Output Power 7W | ||
Output Current 250mA | ||
Dimmable Yes | ||
Input Voltage 240 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation Leading Edge, Trailing Edge | ||
Series Micro MD | ||
- COO (Country of Origin):
- IT
The TCI MICRO MD direct current dimmable LED driver has rated voltage of 220 to 240 V. Current regulation is ± 8 % including temperature variations. It provides protection against overheating and short circuits, voltage spikes and overloads.
DC output current 250 mA
IP20 independent driver, for indoor use
Class II protection against electric shock for direct or indirect contact
Driver for built-in use
IP20 independent driver, for indoor use
Class II protection against electric shock for direct or indirect contact
Driver for built-in use