Philips Lighting GU10 LED Reflector Bulb 5.4 W(50W) 2700K, Warm White, Dimmable
- RS Stock No.:
- 901-3011
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MLED5GU1092725D
- ผู้ผลิต:
- Philips Lighting
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 901-3011
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MLED5GU1092725D
- ผู้ผลิต:
- Philips Lighting
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | GU10 | |
| Wattage | 5.4 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 395 lm | |
| Length | 57 mm | |
| Diameter | 50mm | |
| Life Hours | 50000h | |
| Current Rating | 28 mA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base GU10 | ||
Wattage 5.4 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 395 lm | ||
Length 57 mm | ||
Diameter 50mm | ||
Life Hours 50000h | ||
Current Rating 28 mA | ||
- COO (Country of Origin):
- CN
Philips MASTER LEDspot MV GU10 Dimmable
Delivering a warm, halogen-like accent beam, MASTER LEDspot MV is a perfect fit for spot lighting (track, corridors, lift lobbies, display cases and cabinets) in the hospitality industry. It is particularly suitable to public areas where the light is on 24/7, such as lobbies, corridors, stairwells. MASTER LEDspot MV delivers huge energy savings and minimizes maintenance cost without any compromise on brightness, enabling hospitality owners to achieve a return on their investment within one year. These LEDspots are compatible with most existing fixtures with a GU10 holder and designed as a retrofit replacement for halogen or incandescent spots. The dimmable versions drive further efficiencies, while helping to create the desired atmosphere.
For environments where the right atmosphere needs to be created (e.g. bars and restaurants), the DimTone feature could be useful. This is a LED feature that creates a warmer tone once light is dimmed down to lower intensities.
For environments where the right atmosphere needs to be created (e.g. bars and restaurants), the DimTone feature could be useful. This is a LED feature that creates a warmer tone once light is dimmed down to lower intensities.
