Sylvania GU10 LED Reflector Bulb 7.5 W(50W) 4000K, Cool White
- RS Stock No.:
- 756-8994
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 26770
- ผู้ผลิต:
- Sylvania
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 756-8994
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 26770
- ผู้ผลิต:
- Sylvania
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | GU10 | |
| Wattage | 7.5 W | |
| Colour Temperature | 4000K | |
| Series | RefLED SUPERIA ES50 V1 | |
| Incandescent Equivalent Wattage | 50W | |
| Colour Tone | Cool White | |
| Voltage Rating | 200 → 250 V | |
| Luminosity | 385 lm | |
| Length | 56 mm | |
| Diameter | 51mm | |
| Life Hours | 25000h | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base GU10 | ||
Wattage 7.5 W | ||
Colour Temperature 4000K | ||
Series RefLED SUPERIA ES50 V1 | ||
Incandescent Equivalent Wattage 50W | ||
Colour Tone Cool White | ||
Voltage Rating 200 → 250 V | ||
Luminosity 385 lm | ||
Length 56 mm | ||
Diameter 51mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- BE
Sylvania ES50 RefLED LED Retrofit Reflector Lamps
The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering an exceptionally high power factor, making it extremely efficient in converting input power into output. This GU10 LED reflector lamp have low energy consumption and a high average nominal life which can result in long service life and therefore lower maintenance costs.
Halogen retrofit, will fit into every GU10 / GZ10 socket
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available
Coloured LED light appears much richer than the light from coloured halogen, fluorescent or HID lamps
Ideal for creating ambience atmosphere, in both domestic and semi-professional environments
Suitable applications include hotel rooms, restaurants, bars, furniture lighting etc
Lifetime of 25,000 hours, low maintenance cost
Dimmable and non-dimmable versions available
