ABB 2P Pole Panel Mount Isolator Switch - 200A Maximum Current
- RS Stock No.:
- 841-2669
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SCA123687R1001
- ผู้ผลิต:
- ABB
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 841-2669
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SCA123687R1001
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Number of Poles | 2P | |
| Maximum Current | 200A | |
| Mounting Type | Panel Mount | |
| Normal State Configuration | 2NO+2NC | |
| Length | 113mm | |
| Width | 176mm | |
| Depth | 73.5mm | |
| Minimum Operating Temperature | -20°C | |
| Throw Configuration | Single | |
| Maximum Operating Temperature | +50°C | |
| Terminal Type | Lug | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Maximum Current 200A | ||
Mounting Type Panel Mount | ||
Normal State Configuration 2NO+2NC | ||
Length 113mm | ||
Width 176mm | ||
Depth 73.5mm | ||
Minimum Operating Temperature -20°C | ||
Throw Configuration Single | ||
Maximum Operating Temperature +50°C | ||
Terminal Type Lug | ||
Switch Disconnectors for Photovoltaic Systems
The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.
Compact size
Unique safety features
Simple and quick installation
Safe and reliable
Unique safety features
Simple and quick installation
Safe and reliable
OTDC 16…32 Amperes
OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.
OTDC 100...250
OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
ลิงก์ที่เกี่ยวข้อง
- ABB 2P Pole Panel Mount Isolator Switch - 250A Maximum Current
- ABB 2P Pole Panel Mount Isolator Switch - 32A Maximum Current
- ABB 2P Pole Panel Mount Isolator Switch - 100A Maximum Current
- ABB 2P Pole Panel Mount Isolator Switch - 160A Maximum Current
- ABB 2P Pole Panel Mount Isolator Switch - 25A Maximum Current
- RS PRO 2P Pole Panel Mount Isolator Switch - 63A Maximum Current, IP65
- Eaton 2P Pole Panel Mount Isolator Switch - 20A Maximum Current
- Eaton 2P Pole Panel Mount Isolator Switch - 20A Maximum Current IP65