ROHM RGE60TS65DGC13 Single IGBT, 51 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 646-602
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RGE60TS65DGC13
- ผู้ผลิต:
- ROHM
N
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 646-602
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RGE60TS65DGC13
- ผู้ผลิต:
- ROHM
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
| Brand | ROHM | |
| Maximum Continuous Collector Current | 51 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | 30V | |
| Maximum Power Dissipation | 166 W | |
| Number of Transistors | 1 | |
| Package Type | TO-247GE | |
| Configuration | Single | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current 51 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage 30V | ||
Maximum Power Dissipation 166 W | ||
Number of Transistors 1 | ||
Package Type TO-247GE | ||
Configuration Single | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
The ROHM Field Stop Trench IGBT is designed for high-efficiency power applications. It features a 650V voltage rating and a 30A current capacity, making it suitable for inverters, welders, and UPS systems. With a 5μs short-circuit tolerance and a fast recovery diode, it ensures low switching loss and high reliability
Low collector emitter saturation voltage
Pb free lead plating
Built in very fast and soft recovery FRD
RoHS compliant
Pb free lead plating
Built in very fast and soft recovery FRD
RoHS compliant
ลิงก์ที่เกี่ยวข้อง
- ROHM RGWS60TS65GC13 Single Collector Single Gate IGBT, 51 A 650 V TO-247GE
- ROHM RGW80TS65DGC13 Single IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGW50TS65GC13 Single IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTVX6TS65GC13 Single IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGW60TS65GC13 Single IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTV60TS65GC13 Single IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGW40TS65GC13 Single IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTVX2TS65DGC13 Single IGBT 3-Pin TO-247GE, Through Hole