Extech 445715-NISTL Digital Thermohygrometer, ±4 %RH Accuracy, +140°F Max, 99%RH Max
- RS Stock No.:
- 288-0192
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 445715-NISTL
- ผู้ผลิต:
- Extech
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 288-0192
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 445715-NISTL
- ผู้ผลิต:
- Extech
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
| Brand | Extech | |
| Absolute Maximum Temperature Measurement | +140°F | |
| Hygrometer Type | Thermohygrometer | |
| Maximum Humidity Measurement | 99%RH | |
| Best Temperature Measurement Accuracy | ±1.8 °F | |
| Model Number p | 445715-NISTL | |
| Best Humidity Measurement Accuracy | ±4 %RH | |
| Meter Type | Digital | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Temperature Measurement +140°F | ||
Hygrometer Type Thermohygrometer | ||
Maximum Humidity Measurement 99%RH | ||
Best Temperature Measurement Accuracy ±1.8 °F | ||
Model Number p 445715-NISTL | ||
Best Humidity Measurement Accuracy ±4 %RH | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
The FLIR Big Digit Hygro-Thermometer with a remote probe that offers accurate humidity and temperature measurements. With features like Max/Min with reset function and rear calibration adjustment pot, this device provides reliable data for various applications.
Humidity range of 10 to 99% RH for precise measurements
Temperature range of -10 to 60°C for versatile use
Includes built-in stand, mounting bracket, sensor, and 1 AAA battery for convenience
Temperature range of -10 to 60°C for versatile use
Includes built-in stand, mounting bracket, sensor, and 1 AAA battery for convenience