RS PRO Hose Pipe, 8 bar, 15 m Long

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 ชิ้น)*

THB564.86

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB604.40

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 49 ชิ้นจะส่งได้หลังจากวันที่ 13 เมษายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 - 9THB564.86
10 - 19THB541.98
20 +THB446.06

*ตัวบ่งบอกราคา / price indicative

TH - SK- PDP
RS Stock No.:
202-0988
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Hose Pipe

Length

15m

Colour

Green

Bend Radius

60mm

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Irrigation Systems

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

BS 3746

COO (Country of Origin):
GB

RS PRO Hose 15m


RS PRO introduces the range of reinforced garden hoses that are distinguished from others of its type for its flexibility, performance and reliability. RS PRO has designed this garden hose by incorporating durable reinforcement technology that ensures a longer lifespan for your convenience. Manufactured in the UK you can have confidence that this hose is made from the highest quality materials with craftsmanship dedicated to ensuring your hose has the best construction with anti-kink and abrasion resistance.

Features and Benefits


  • Flexible and easy to handle making it an extremely user-friendly hosepipe

  • Effective kink resistance ensuring a continuous flow of water

  • Good abrasion resistance which ensures the longevity of your hose

  • Made from Cadmium-free materials

  • Silicone free

  • Suitable to use from -15°C to +60°C making these garden hoses ideal for a variety of environments

  • Specially selected high tensile Polyester fibre reinforcement used at the optimum braided angle of 54° 44’(54.73°) this creates an effectively balanced pressure hose

  • Conforms to BS 3746:1990

  • RoHS 3 compliant

  • REACH compliant

  • Applications


    RS PRO Hoses are ideal for a variety of different environments from domestic gardens to retail uses, this garden hose is extremely user friendly to help to save time and avoid frustrations, easily retractable when attached to a wall-mounted reel. With the correct fittings, this garden hose can be used as a connector to taps and sprinklers. RS PRO has designed this to be ideal for creating your own at-home irrigation system, simple gardening and cleaning of cars, patio furniture or artificial lawns.

    Does This Hose Come With Spray Gun Fittings?


    No, this version does not, however, please refer to the RS PRO datasheet to see options of this hose that does including spray gun fittings.

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    ลิงก์ที่เกี่ยวข้อง