Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene
- RS Stock No.:
- 201-2710
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 67250 GY033
- ผู้ผลิต:
- Alpha Wire
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
1 Reel of 305 Metre(s)
THB30,972.04
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB33,140.08
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 201-2710
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 67250 GY033
- ผู้ผลิต:
- Alpha Wire
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
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Green/Yellow | |
| American Wire Gauge | 14 AWG | |
| Core Strands | 140/0.16 mm² | |
| Length | 100m | |
| Insulation Material | Polyphenylene Ether | |
| Voltage Rating | 600 V | |
| Wire Style | UL11028 | |
| Series | Ecogen Ecowire Metric | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Green/Yellow | ||
American Wire Gauge 14 AWG | ||
Core Strands 140/0.16 mm² | ||
Length 100m | ||
Insulation Material Polyphenylene Ether | ||
Voltage Rating 600 V | ||
Wire Style UL11028 | ||
Series Ecogen Ecowire Metric | ||
Belden Ecogen Ecowire Metric Series Hook Up Wire, 2.5mm² Cross Sectional Area, 50m Length - 67250 GY321
This hook up wire is integral for various electrical applications, offering a robust design with a 2.5mm² cross-sectional area and a length of 50m. Suitable for wiring needs in automation and electrical industries, it features high temperature resistance and is unshielded, making it versatile for different setups. The wire's distinctive green/yellow sheath colour aids in easy identification during installations.
Features & Benefits
• High temperature resistance ensures durability in challenging conditions
• Rated for 600V, suitable for a range of electrical systems
• Made with polyphenylene ether insulation for enhanced performance
• 14 AWG wire with 140 core strands for improved flexibility
• Unshielded wiring solutions, ideal for standard applications
• Compliant with UL11028 for quality assurance
Applications
• Used with automation equipment for reliable connections
• Ideal for electrical installations requiring temperature resilience
• Suitable for wiring in control panels and machinery
• Efficient for power distribution in various mechanical systems
How does the temperature rating support various installation environments?
The high temperature rating allows usage in diverse settings, from industrial to commercial, ensuring safety and performance under extreme conditions.
What advantages does the polyphenylene ether insulation provide?
Polyphenylene ether insulation enhances resistance to heat and chemicals, providing long-lasting protection and reliability in harsh environments.
What considerations should be made when using unshielded wiring solutions?
Unshielded wiring is ideal for applications where electromagnetic interference is not a concern, allowing for flexibility and ease of installation.
ลิงก์ที่เกี่ยวข้อง
- Alpha Wire Ecogen Ecowire Metric Series Brown 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Orange 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Red 2.5 mm² Hook Up Wire 140 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Metric Series Blue 0.25 mm² Hook Up Wire 32/0.10 mm² Polyphenylene Ether