MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-324
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IC-156P-AW3-W10
- ผู้ผลิต:
- MicroTouch
- RS Stock No.:
- 215-324
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IC-156P-AW3-W10
- ผู้ผลิต:
- MicroTouch
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | IC-156P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series IC-156P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
The MicroTouch One touch computer seamlessly blends elegant design with advanced functionality, making it ideal for a wide range of applications. Equipped with an Intel 7th Gen i3 processor, the device delivers robust performance while maintaining a sleek profile. The 15.6-inch PCAP touch display offers a vibrant viewing experience, ensuring that users can interact effortlessly, whether in a retail setting or as part of a self-service kiosk.
User configurable with additional peripherals for tailored solutions
Designed for durability with hard glass that resists scratches and damage
Compact dimensions facilitate easy integration into tight spaces
Extensive warranty coverage provides peace of mind with your investment
Designed for durability with hard glass that resists scratches and damage
Compact dimensions facilitate easy integration into tight spaces
Extensive warranty coverage provides peace of mind with your investment
