Siemens Connecting Cable 10 m PLC SIMATIC S7-1500H
- RS Stock No.:
- 282-3570
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6ES7960-1CB00-5AA5
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB6,489.25
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,943.50
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 25 พฤษภาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,489.25 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 282-3570
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6ES7960-1CB00-5AA5
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| For Use With PLC | SIMATIC S7-1500H | |
| Cable Length | 10m | |
| Standards/Approvals | RoHS, REACH, WEEE (2012/19/EU) | |
| Series | 6ES7960 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
For Use With PLC SIMATIC S7-1500H | ||
Cable Length 10m | ||
Standards/Approvals RoHS, REACH, WEEE (2012/19/EU) | ||
Series 6ES7960 | ||
Siemens 6ES7960 Series Connecting Cable, 10m Cable Length, For Use With PLC SIMATIC S7-1500H - 6ES7960-1CB00-5AA5
This connecting cable provides a robust link between industrial controllers and peripheral equipment in automated systems. Designed for use with SIMATIC S7-1500H PLCs, it facilitates reliable signal and data transmission within control panels and machine enclosures. The cable is supplied in a 10 m length to accommodate typical installation distances in factory and process environments.
Features and Benefits:
• 10 m length for extended routing without joins
• Meets REACH requirements for chemical safety
• Complies with WEEE directives supporting end-of-life handling
• Designed as a dedicated PLC accessory for straightforward integration
• Meets REACH requirements for chemical safety
• Complies with WEEE directives supporting end-of-life handling
• Designed as a dedicated PLC accessory for straightforward integration
Applications
• Suitable for wiring SIMATIC S7-1500H controller I/O racks
• Used with industrial automation racks in manufacturing plants
• Ideal for connecting control cabinets to field distribution panels
• Can be used for replacement or spare cabling in machine builds
• Used with industrial automation racks in manufacturing plants
• Ideal for connecting control cabinets to field distribution panels
• Can be used for replacement or spare cabling in machine builds
How does the cable support installation practices?
Its single 10 m length reduces the need for intermediate joints and minimises connection points during cabinet-to-cabinet or panel-to-panel routing.
Is this cable intended as an accessory for PLC systems?
Yes, it is designed specifically as a connecting accessory to Interface with high-availability controllers in industrial PLC setups.
Which manufacturers' automation hardware is it compatible with?
It is intended for use with SIMATIC S7-1500H controllers, matching the connectivity requirements of that platform.
ลิงก์ที่เกี่ยวข้อง
- Siemens Cable & Connector 2 m PLC SIMATIC S7-1500H
- Siemens Cable & Connector 1 m PLC SIMATIC S7-1500H
- Siemens SIMATIC S7-1500H Series PLC CPU, Digital Input
- Siemens Cable & Connector PLC SIMATIC S7-1500
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC S7-400H Series Series PLC Cable for Use with Synchronization Module
- Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7