InnoDisk 3TE6 M.2 (P80) 128 GB Internal SSD
- RS Stock No.:
- 252-3064
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DEM28-A28DD1KCADF
- ผู้ผลิต:
- InnoDisk
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 252-3064
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DEM28-A28DD1KCADF
- ผู้ผลิต:
- InnoDisk
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
| Brand | InnoDisk | |
| Model | 3TE6 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (P80) | |
| Industrial | Yes | |
| Capacity | 128 GB | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Nand Type | 3D TLC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand InnoDisk | ||
Model 3TE6 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (P80) | ||
Industrial Yes | ||
Capacity 128 GB | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Nand Type 3D TLC | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 (P80) 3TE6 is a NVM Express DRAM-less SSD designed with PCIe interface and industrial 3D TLC NAND Flash. M.2 (P80) 3TE6 supports PCIe Gen III x 4 and it is compliant with NVM 1.3 providing excellent top and also outstanding sustained performance. With sophisticated error detection and correction (ECC) functions, the module can ensure full End-to-End data path protection that secures the data transmission between host system and NAND Flash. In addition, with customized embedded AES-256 bit engine, your data can be further secured.
DRAM-less Solution
Less controller heat
Anti-Vibration mechanical design
Hybrid Write mode
LDPC ECC engine supported
iPowerguard protection
Less controller heat
Anti-Vibration mechanical design
Hybrid Write mode
LDPC ECC engine supported
iPowerguard protection
ลิงก์ที่เกี่ยวข้อง
- InnoDisk 3TE6 M.2 (P80) 512 GB Internal SSD
- InnoDisk 3TE6 M.2 (P80) 256 GB Internal SSD
- InnoDisk 3TE6 M.2 (P42) 128 GB Internal SSD
- InnoDisk 3TE6 M.2 (P80) 1 TB Internal SSD
- InnoDisk 3TE6 M.2 (P80) 2 TB Internal SSD
- InnoDisk 3TE6 M.2 (P42) 512 GB Internal SSD
- InnoDisk 3TE6 M.2 (P42) 256 GB Internal SSD
- InnoDisk 3TE7 M.2 (S80) 128 GB Internal SSD