Verbatim Store 'n' Go Secure Portable 256 GB External SSD Drive
- RS Stock No.:
- 174-7365
- Distrelec หมายเลขบทความ:
- 302-48-398
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 53402
- ผู้ผลิต:
- Verbatim
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 174-7365
- Distrelec หมายเลขบทความ:
- 302-48-398
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 53402
- ผู้ผลิต:
- Verbatim
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
| Brand | Verbatim | |
| Hard Drive Type | SSD | |
| Model | Store 'n' Go Secure | |
| Internal/External | External | |
| Form Factor | Portable | |
| Capacity | 256 GB | |
| Encryption Level | AES-256 | |
| Temperature Range | +5 → +50°C | |
| Dimensions | 93 x 50 x 13mm | |
| Length | 93mm | |
| Width | 50mm | |
| Height | 13mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Verbatim | ||
Hard Drive Type SSD | ||
Model Store 'n' Go Secure | ||
Internal/External External | ||
Form Factor Portable | ||
Capacity 256 GB | ||
Encryption Level AES-256 | ||
Temperature Range +5 → +50°C | ||
Dimensions 93 x 50 x 13mm | ||
Length 93mm | ||
Width 50mm | ||
Height 13mm | ||
Verbatim Portable SSD Drive
The Verbatim Store 'n' Go 256GB SSD drive is a portable drive with keypad access for password input. The AES 256-bit Hardware Encryption seamlessly encrypts all data on the drive in real-time with a built-in keypad for data protection. Also, if it falls into the wrong hands, the hard drive will lock and require re-formatting after 20 failed password attempts. The drive uses flash memory storage, offering faster speeds and higher performance than hard drives. All these safety features make it an ideal storage device for the storage of highly critical and confidential data.
Features and Benefits
• 2 Year Limited Warranty
• Built-in keypad for passcode input (up to 12 digits)
• Combined aluminium/plastic enclosure
• LED power/encryption status indicators
• Less power consumption
• Low noise generation
• PC and Mac compatible
• SSDs use flash memory storage for faster speeds, higher performance and greater reliability
• USB 3.1 GEN 1 with USB-CTM connection (plus USB 3.0 adapter)
• Built-in keypad for passcode input (up to 12 digits)
• Combined aluminium/plastic enclosure
• LED power/encryption status indicators
• Less power consumption
• Low noise generation
• PC and Mac compatible
• SSDs use flash memory storage for faster speeds, higher performance and greater reliability
• USB 3.1 GEN 1 with USB-CTM connection (plus USB 3.0 adapter)
Applications
• Cyber security
• Data centres
• Server farms
• Data centres
• Server farms