- RS Stock No.:
- 245-5334
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size A | 5/16-18in | |
| Thread Size B | 5in | |
| Thread Length A | 1 1/4in | |
| Thread Length B | 3in | |
| Material | Steel | |
| Finish | Zinc | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Thread Size A 5/16-18in | ||
Thread Size B 5in | ||
Thread Length A 1 1/4in | ||
Thread Length B 3in | ||
Material Steel | ||
Finish Zinc | ||
RS PRO Hanger Bolts
Introducing the range of RS PRO Hanger Bolts, a high-quality fastener solution for applications such as connecting metal to wood in furniture legs. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications where metal and wood need to be joined securely
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc-coated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Hanger bolts are much more common than youd expect and are used for a wide range of applications. They have a unique, double-ended design, where one end is slightly pointier which is normally the end that goes into wood, while the other side has a flat head which would generally go into a metal mounting plate. Hanger bolts are also designed with two different thread types on each side, intended for whichever application they are being used for. Hanger bolts are most commonly used for:
- Furniture construction or carpentry and joinery
- Light duty building work and construction
- DIY
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.