Microchip MCP14A1201-E/SN MOSFET Gate Driver, 12000 mA 8-Pin, SOIC
- RS Stock No.:
- 193-5488
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MCP14A1201-E/SN
- ผู้ผลิต:
- Microchip
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 193-5488
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MCP14A1201-E/SN
- ผู้ผลิต:
- Microchip
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
| Brand | Microchip | |
| Output Current | 12000mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Microchip | ||
Output Current 12000mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
The MCP14A1201/2 devices are high-speed MOSFET drivers that are capable of providing up to 12.0A of Peak current while operating from a single 4.5V to 18V supply. There are two output configurations available, inverting (MCP14A1201) and noninverting (MCP14A1202). These devices feature low shoot-through current, fast rise and fall times, and matched propagation delays which make them Ideal for highswitching frequency applications. The MCP14A1201/2 family of devices offers enhanced control with Enable functionality. The active-high Enable pin can be driven low to drive the output of the MCP14A1201/2 low, regardless of the status of the Input pin. An integrated pull-up resistor allows the user to leave the Enable pin floating for standard operation. These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2 kV (HBM) and 200V (MM).
ลิงก์ที่เกี่ยวข้อง
- Microchip MCP14A1201-E/SN MOSFET Gate Driver SOIC
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0902-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0303-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14E4-E/SN MOSFET Gate Driver 2 SOIC