RS PRO RS PRO White Foam Tape, 12.0 mm x 12.0 mm, 0.8 mm Thick
- RS Stock No.:
- 512-862
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB722.78
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB773.37
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 512-862
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Foam Tape | |
| Width | 12.0 mm | |
| Thickness | 0.8mm | |
| Length | 12.0mm | |
| Backing Material | Foam | |
| Colour | White | |
| Single/Double Sided | Double Sided | |
| Trade Name | RS PRO | |
| Adhesive Material | Pressure Sensitive Rubber | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foam Tape | ||
Width 12.0 mm | ||
Thickness 0.8mm | ||
Length 12.0mm | ||
Backing Material Foam | ||
Colour White | ||
Single/Double Sided Double Sided | ||
Trade Name RS PRO | ||
Adhesive Material Pressure Sensitive Rubber | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO White Double Sided Polyethylene Pre-Cut Foam Tape
This exceptional RS PRO White Polyethylene (PE) double-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a pressure-sensitive rubber adhesive. It features a strong initial adhesion and great holding power to a variety of materials. Supplied in pre-cut plastic foam strips on a continuous roll.
This PE foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening.
Application
The RS PRO PE foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces with good adhesion characteristics.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on irregular surfaces
Pre-cut plastic foam strips
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the rubber adhesive on double-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.
Unconventional foam tape. RS PRO ensures this Polyethylene tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.