Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 960 x 600 x 400mm
- RS Stock No.:
- 230-0501
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6746600
- ผู้ผลิต:
- Rittal
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 230-0501
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6746600
- ผู้ผลิต:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | RAL 7035 | |
| External Dimensions | 960 x 600 x 400mm | |
| External Depth | 400mm | |
| External Height | 975 mm | |
| External Width | 600 mm | |
| Enclosure Rating | NEMA 12 | |
| Standards Met | UL | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour RAL 7035 | ||
External Dimensions 960 x 600 x 400mm | ||
External Depth 400mm | ||
External Height 975 mm | ||
External Width 600 mm | ||
Enclosure Rating NEMA 12 | ||
Standards Met UL | ||
Rittal Floor Standing Enclosure, 975mm Height, Sheet Steel Material - TP Series - 6746600
Looking to safeguard control devices in harsh conditions? Box them up in this floor standing enclosure from Rittal. As it's made from hardwearing sheet steel, it shrugs off impact and abrasion. Thanks to its generous measurements of 975 (H) x 600 (W) x 400mm (D), you can rest assured it holds plenty of kit.
Features & Benefits
• Built-in locking rod to prevent unauthorised access
• IP55 rating indicates protection against limited amounts of dust, as well as low-pressure water jets
• Supplied with a mounting plate, so you can install it in a jiffy
• Automatic locking means there's no need to fiddle with a key
• IP55 rating indicates protection against limited amounts of dust, as well as low-pressure water jets
• Supplied with a mounting plate, so you can install it in a jiffy
• Automatic locking means there's no need to fiddle with a key
Applications
• Processing plants
• Woodworking
• Industrial automation
• Woodworking
• Industrial automation
Does this product hide my equipment from view?
Yes, this enclosure's door is opaque, helping to keep your sensitive devices away from prying eyes.
ลิงก์ที่เกี่ยวข้อง
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels