Solar Centre Astron64, Solar Powered LED Floodlight, 64 LED, 2.5 W, IP56 PIR
- RS Stock No.:
- 823-9919
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SS9813
- ผู้ผลิต:
- Solar Centre
ยอดรวมย่อย (1 ชิ้น)*
THB5,123.00
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,481.61
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,123.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 823-9919
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SS9813
- ผู้ผลิต:
- Solar Centre
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Solar Centre | |
| Wattage | 2.5 W | |
| IP Rating | IP56 | |
| Number of LEDs | 64 | |
| Sensor | PIR | |
| Dimensions | 215 x 165 x 60 mm | |
| Height | 215mm | |
| Width | 165 mm | |
| Depth | 60 mm | |
| Solar Panel | Yes | |
| Series | Astron64 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Solar Centre | ||
Wattage 2.5 W | ||
IP Rating IP56 | ||
Number of LEDs 64 | ||
Sensor PIR | ||
Dimensions 215 x 165 x 60 mm | ||
Height 215mm | ||
Width 165 mm | ||
Depth 60 mm | ||
Solar Panel Yes | ||
Series Astron64 | ||
- COO (Country of Origin):
- CN
Solar CentreAstron64 LED Solar Security Floodlight
The Solar Centre Astron64 is a reliable, versatile, bright and waterproof IP56 rated solar security light. This floodlight can deliver 100 activations of 1 minute each when fully charged. The PIR sensor of this commercial grade solar security light can be mounted between 20cm and 120cm from the light. This floodlight can be installed virtually anywhere, as it doesnt need mains power supply, still delivering mains equivalent brightness. The Astron64 security light is powered by a 2500mAh Lithium Ion battery, charged during the day by a powerful 2.5W solar panel, connected with a 5 metres cable. After dark the Astron64 will activate as soon as it detects motion. The time the Astron64 stays lit for is adjustable from 3 seconds to 10 minutes. At dawn the Astron64 stops activating and starts charging.
Commercial grade solar security light
Adjustable activation time
Adjustable LUX sensitivity
64 Super-bright LEDs
2.5W solar panel
State-of-the-art digital motion sensor
2500mAh Lithium Ion battery
IP56 Waterproofing
PIR can be mounted between 20cm and 120cm from light
Solar panel can be mounted up to 5m away from light
Works reliably in UK winter
Up to 500 triggers per night
Brightness is equivalent to a 150 watt Halogen light
Adjustable activation time
Adjustable LUX sensitivity
64 Super-bright LEDs
2.5W solar panel
State-of-the-art digital motion sensor
2500mAh Lithium Ion battery
IP56 Waterproofing
PIR can be mounted between 20cm and 120cm from light
Solar panel can be mounted up to 5m away from light
Works reliably in UK winter
Up to 500 triggers per night
Brightness is equivalent to a 150 watt Halogen light
Note
Extension Cable for the Solar Panel can be purchased separately, see accessory link.
Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.
Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.
