Solar Centre Curve, Solar Powered LED Floodlight, 16 LED, 50 W, IP64
- RS Stock No.:
- 823-9912
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SS9826
- ผู้ผลิต:
- Solar Centre
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 823-9912
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SS9826
- ผู้ผลิต:
- Solar Centre
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Solar Centre | |
| Wattage | 50 W | |
| IP Rating | IP64 | |
| Number of LEDs | 16 | |
| Dimensions | 76 x 92 x 130 mm | |
| Height | 76mm | |
| Width | 92 mm | |
| Depth | 130 mm | |
| Solar Panel | Yes | |
| Series | Curve | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Solar Centre | ||
Wattage 50 W | ||
IP Rating IP64 | ||
Number of LEDs 16 | ||
Dimensions 76 x 92 x 130 mm | ||
Height 76mm | ||
Width 92 mm | ||
Depth 130 mm | ||
Solar Panel Yes | ||
Series Curve | ||
- COO (Country of Origin):
- CN
Solar Centre Curve Solar Motion PIR Wall Light
The Solar Centre Curve Solar Motion light will detect movement with its PIR sensor, lighting up and staying lit until 30 seconds after motion stops. After motion has stopped the Curve goes back into standby, until motion is detected again. In the morning the Curve turns off automatically and begins charging ready for the night ahead. Once turned on the Curve is fully automatic, but it can be turned off completely at any time. This LED wall light can be installed virtually anywhere, as it doesnt need mains power supply, still delivering mains equivalent brightness. During the day the sun charges the Curve's battery giving it the power it needs to work after dark. The Curve is IP64 rated making this Wall lamp one of the most waterproof solar lights available. This solar motion wall light is very easy to install, because there is no separate solar panel, it can be installed in a matter of minutes.
Beautifully designed elegant and contemporary aluminium solar welcome light
Lights for 30 seconds each time it detects motion within 3 metres
Ideal for lighting doorways, entrances, pathways
Simple and safe to install
Can be set up in minutes and everything you need is in the box
Fully waterproof
LED bulbs last for 10 years or more
Brightness is equivalent to a 50 watt incandescent bulb
Up to 250 triggers per night
16 LED bulb solar PIR light
Battery: Lithium Ion
On/Off Switch
Lights for 30 seconds each time it detects motion within 3 metres
Ideal for lighting doorways, entrances, pathways
Simple and safe to install
Can be set up in minutes and everything you need is in the box
Fully waterproof
LED bulbs last for 10 years or more
Brightness is equivalent to a 50 watt incandescent bulb
Up to 250 triggers per night
16 LED bulb solar PIR light
Battery: Lithium Ion
On/Off Switch
Note
Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.
Exterior Amenity Bulkheads
