Thorsman Portable Floodlight 55 W
- RS Stock No.:
- 724-9735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 821816
- ผู้ผลิต:
- Thorsman
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 724-9735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 821816
- ผู้ผลิต:
- Thorsman
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Thorsman | |
| Wattage | 55 W | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Thorsman | ||
Wattage 55 W | ||
ไม่สอดคล้อง
- COO (Country of Origin):
- VN
Thorsman Goliath 250+ CFL Portable Floodlight 55W with 2 Sockets Outlets
The Thorsman Goliath 250+ floodlight is a very robust work lamp, coated with shock absorbent rubber. This compact fluorescent floodlight is double insulated, eliminating the risk of electric shocks. The cable of this work lamp features a Schuko French type plug and is made of oil and acid resistant neoprene. All these features make this floodlight suitable for use outdoors and in all kinds of harsh condition. The Goliath 250+ Floodlight is also very economical, as it uses energy-saving fluorescent tube lamps, with an average life span of up to 10,000 hours, reducing energy consumption and maintenance. This work lamp emits a cold light, which means that it can be used close to flammable materials and surfaces. The Goliath 250+ floodlight features 2 electrical Schuko French type sockets on the back, enabling the user to plug in electric tools or connect several floodlights in series.
A portable professional 2D 55W (300W incandescent light) fluorescent task light
Long life of up to 8000 hours
The rubber strap fitted to the back of the lamp can be affixed to a hook on the front panel or a corresponding hook on the handle, allowing for numerous different lighting positions
2 Schuko French type socket outlets on the back panel, electrical equipment can be attached directly to the lamp
5m oil and acid resistant neoprene cable with Schuko French type plug
Shock resistant polycarbonate case
Provides flicker-free illumination
4000 lumen
Ingress protected to IP54
Telescopic tripode fitting
Weight 3.3kg
Dimensions 316x316x94mm
Long life of up to 8000 hours
The rubber strap fitted to the back of the lamp can be affixed to a hook on the front panel or a corresponding hook on the handle, allowing for numerous different lighting positions
2 Schuko French type socket outlets on the back panel, electrical equipment can be attached directly to the lamp
5m oil and acid resistant neoprene cable with Schuko French type plug
Shock resistant polycarbonate case
Provides flicker-free illumination
4000 lumen
Ingress protected to IP54
Telescopic tripode fitting
Weight 3.3kg
Dimensions 316x316x94mm
Incandescent and fluorescent inspection lamps for portable, localised lighting of industrial equipment , machines and work areas.
