Thorlux Lighting LED Floodlight, 1 LED, 62 W, 6555 lm, IP65

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
122-2771
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
STG16354LF
ผู้ผลิต:
Thorlux Lighting
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Thorlux Lighting

Wattage

62 W

IP Rating

IP65

Number of LEDs

1

Luminosity

6555 lm

Dimensions

155 x 680 x 420 mm

Height

155mm

Width

680 mm

Depth

420 mm

Lamp Type

LED

Floodlight Type

Pole Mount

Beam Angle

55°

Lamp Supplied

Yes

Standards Met

CE

Case Material

Aluminium

COO (Country of Origin):
GB

Thorlux LED Floodlight Pole/Wall Mount


Thorlux Lighting has introduced the Starguard floodlight that is versatile, precision engineered to ensure the zero upward light aspect. The Starguard features a corrosion resistant and fire retardant GRP (Glass Reinforced Plastic) body with a toughened glass lens. This floodlight can be mounted on a pole or the wall to accommodate all applications. The aluminium heat sink ensures a cool running of components and ensures LEDs are optimised in high ambient temperatures. The LEDs ensure high performance with excellent efficiency (109 lumens per circuit watt) with the light in a Daylight colour.

Features and Benefits


GRP body
Flame Retardant
Corrosion Resistant
Graphite full polyester powder finish
Toughened/safety glass cover
High performance LEDs
Pole or Wall mounted
5700K (Daylight) colour temperature
Protection rating: IP65