Huber+Suhner LC to LC Duplex Single Mode G657A2 Fibre Optic Cable, 2.1mm, Yellow, 3m
- RS Stock No.:
- 144-2420
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PCRS_LCAX_LCAX_A221T_03.0_SS
- ผู้ผลิต:
- Huber+Suhner
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 144-2420
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PCRS_LCAX_LCAX_A221T_03.0_SS
- ผู้ผลิต:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Length | 3m | |
| Connector 1 | LC | |
| Connector 2 | LC | |
| Propagation Mode | Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 2.1mm | |
| Sheath Colour | Yellow | |
| Cable Construction | Duplex | |
| Fibre Type | G657A2 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Pulling Tension | 70N | |
| Standards Met | IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Huber+Suhner | ||
Length 3m | ||
Connector 1 LC | ||
Connector 2 LC | ||
Propagation Mode Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 2.1mm | ||
Sheath Colour Yellow | ||
Cable Construction Duplex | ||
Fibre Type G657A2 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Pulling Tension 70N | ||
Standards Met IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 3m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 1m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 5m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 2m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 10m
- HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter
- HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Free Halogen 2 m