nVent SCHROFF 60118 Series Fan Speed Controller for Use with Fan, 115 → 240 Vac, Variable
- RS Stock No.:
- 269-8623
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 60118-616
- ผู้ผลิต:
- nVent SCHROFF
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 269-8623
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 60118-616
- ผู้ผลิต:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| For Use With | Fan | |
| Speed Settings | Variable | |
| Output Configuration | PWM | |
| Supply Voltage | 115 → 240 Vac | |
| Series | 60118 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand nVent SCHROFF | ||
For Use With Fan | ||
Speed Settings Variable | ||
Output Configuration PWM | ||
Supply Voltage 115 → 240 Vac | ||
Series 60118 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- DE
The nVent SCHROFF Fan speed control unit has external sensor can be set at a desired measurement point. It is suitable for all AC fans and fan units with IEC 60320 C13 plug.
Mounts on the support rail provided
Simple adjustment of switch-on temperature
Simple adjustment of switch-on temperature
ลิงก์ที่เกี่ยวข้อง
- nVent SCHROFF Monitor Arm 1 Supported Display(s)
- United Automation VAC Series Fan Speed Controller for Use with Single-Phase Mains-Driven Inductive Loads, 15 A Max 230
- United Automation VAC Series Fan Speed Controller for Use with Single Phase Switched Fan Controller
- United Automation VAC Series Fan Speed Controller for Use with Fans Pumps
- Nidec Components TF037 Series Fan Speed Controller for Use with Micro Blower TF037 Series Variable
- United Automation VAC2/RFI Series Fan Speed Controller for Use with fans and pumps 3 A Max 230 V, Variable
- ebm-papst RM-ECd Series Fan Speed Controller for Use with Full Range of ebm-papst EC Fans 10 V dc
- ebm-papst CGC Series Fan Speed Controller for Use with Ebm-Papst EC and DC Fans Variable