Honeywell HPMA115C0-004 Carbon Dioxide Air Quality Sensor for Indoor Air Quality Monitors, Hand Held Air Quality
- RS Stock No.:
- 214-1433
- Distrelec หมายเลขบทความ:
- 301-55-115
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HPMA115C0-004
- ผู้ผลิต:
- Honeywell
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 214-1433
- Distrelec หมายเลขบทความ:
- 301-55-115
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HPMA115C0-004
- ผู้ผลิต:
- Honeywell
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
| Brand | Honeywell | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Air Quality Sensor | |
| Accuracy | ±15 % | |
| Response Time | 6s | |
| Application | Indoor Air Quality Monitors, Hand Held Air Quality Monitors, Air Purifier, Automotive Cabin Air Purifiers, HVAC | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 5V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Module | |
| Maximum Operating Temperature | 85°C | |
| Height | 12mm | |
| Length | 44mm | |
| Width | 36 mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Honeywell | ||
Gases Detected Carbon Dioxide | ||
Product Type Air Quality Sensor | ||
Accuracy ±15 % | ||
Response Time 6s | ||
Application Indoor Air Quality Monitors, Hand Held Air Quality Monitors, Air Purifier, Automotive Cabin Air Purifiers, HVAC | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 5V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Package Type Module | ||
Maximum Operating Temperature 85°C | ||
Height 12mm | ||
Length 44mm | ||
Width 36 mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Honeywell HPM Series PM 2.5 Particulate Matter Sensor is a compact size laser-based sensor which detects and counts particles using light scattering. The detection concentration range is 0 μg/m3 to 1,000 μg/m3.
Air inlet and air outlet on opposite sides.
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting