RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m

ยอดรวมย่อย (1 ชิ้น)*

THB784.05

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB838.93

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 44 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB784.05

*ตัวบ่งบอกราคา / price indicative

TH - SK- PDP
RS Stock No.:
276-1177
Distrelec หมายเลขบทความ:
304-51-205
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO 8K Resolution, 1m, Black, Male Display Port to Male Display Port Cable


From RS PRO this is our range of male-to-male display port cables tried and tested to the highest standards, made from durable high-quality material suitable for various applications. The display port cable will link a computer or other compatible device to a display port screen with the simple plug-in and play connectors plus will provide you with excellent screen resolution.

The RS PRO display port cable is made from durable tough PVC which not only handles long hours of use it will deliver high performing sharp graphics excellent for gaming and home theatres. This quality display port cable will transfer stable and high-quality video and audio signals with no glitches or synchronisation problems plus is supplied complete with dust cap protection.

Features and Benefits


  • Two Connectors, Male to Male Display port cable.

  • Cable length 1 m.

  • Black.

  • Mage from tough, hard-wearing PVC, UL20276.

  • 8 k Maximum resolution.

  • 3Ω Maximum conductor resistance.

  • 10MΩ Minimum insulation resistance.

  • 20-Pin Connectors.

  • Supports Audio and Video.

  • Meets RoHS standards.

  • This Display port cable is also available in a 2 m length – see RS PRO stock number 2761178.

    Applications.


    DisplayPort cables are usually compatible with a range of computing equipment and devices such as PCs, laptops, monitors, and displays. Mainly used for commercial and professional-grade devices, whereas HDMI is more consumer-focused.

    Suitable for use with internal and external display connections, DisplayPort is a versatile technology that is ideal for use with high-performance devices. It is highly beneficial for simultaneously supporting high resolution and high refresh rates, making it a solid choice for many applications.

    How is DisplayPort Different from HDMI?


    DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in computers. This enables an increase in performance and integration.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    ลิงก์ที่เกี่ยวข้อง