Italtronic Solid Top Enclosure Type Raspberry Pi Series, Polycarbonate, ABS 32.2 mm 90 mm DIN Rail Enclosure Kit 71.1mm
- RS Stock No.:
- 256-4985
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 33.0414000.RPZ
- ผู้ผลิต:
- Italtronic
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 256-4985
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 33.0414000.RPZ
- ผู้ผลิต:
- Italtronic
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
| Brand | Italtronic | |
| Enclosure Type | Solid Top | |
| Product Type | DIN Rail Enclosure Kit | |
| Body Material | Polycarbonate, ABS | |
| DIN Rail Type | Enclosure | |
| Length | 90mm | |
| Width | 71.1mm | |
| Maximum Terminals | 2 | |
| Colour | Raspberry | |
| Series | Raspberry Pi | |
| Internal Mount Type | DIN Rail | |
| Height | 32.2mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UNI EN 22768/1 | |
| Terminal Type | PCB Terminal | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Italtronic | ||
Enclosure Type Solid Top | ||
Product Type DIN Rail Enclosure Kit | ||
Body Material Polycarbonate, ABS | ||
DIN Rail Type Enclosure | ||
Length 90mm | ||
Width 71.1mm | ||
Maximum Terminals 2 | ||
Colour Raspberry | ||
Series Raspberry Pi | ||
Internal Mount Type DIN Rail | ||
Height 32.2mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals UNI EN 22768/1 | ||
Terminal Type PCB Terminal | ||
- COO (Country of Origin):
- IT
The Italtronic kit enclosure modulebox XTS compact 4m raspberry pi0 modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
ลิงก์ที่เกี่ยวข้อง
- Italtronic Solid Top Enclosure Type ARDUINO UNO Series Polycarbonate 32.2 mm 90 mm DIN Rail Enclosure Kit 71.1mm
- Italtronic Solid Top Enclosure Type Raspberry Pi Series Polycarbonate 55 mm 90.5 mm DIN Rail Enclosure Kit 74mm
- Italtronic Solid Top Enclosure Type Raspberry Pi Series Polycarbonate 101 mm 120.2 mm DIN Rail Enclosure Kit 45mm
- Italtronic Solid Top Enclosure Type BEAGLEBONE Series Polycarbonate 32.2 mm 90 mm DIN Rail Enclosure Kit 106.2mm
- Italtronic Solid Top Enclosure Type BEAGLEBONE Series ABS 32 mm 90 mm DIN Rail Enclosure Kit 74mm
- Italtronic Solid Top Enclosure Type BEAGLEBONE Series ABS 32 mm 90 mm DIN Rail Enclosure Kit 71mm
- Italtronic Solid Top Enclosure Type ODROID Series ABS 62 mm 90.5 mm DIN Rail Enclosure Kit 71.3mm
- Italtronic Solid Top Enclosure Type ODROID Series ABS 55 mm 90.5 mm DIN Rail Enclosure Kit 71mm