Si8410BB-D-IS Skyworks Solutions Inc, Digital Isolator 150Mbps, 2.5 kVrms, 8-Pin SOIC
- RS Stock No.:
- 753-2204
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Si8410BB-D-IS
- ผู้ผลิต:
- Skyworks Solutions Inc
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 753-2204
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Si8410BB-D-IS
- ผู้ผลิต:
- Skyworks Solutions Inc
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
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 1 | |
| Maximum Data Rate | 150Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 2.7 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Rise Time | 5ns | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 5mm | |
| Depth | 1.55mm | |
| Width | 4mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 1 | ||
Maximum Data Rate 150Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 2.7 mA | ||
Isolation Voltage 2.5 kVrms | ||
Rise Time 5ns | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 5mm | ||
Depth 1.55mm | ||
Width 4mm | ||
- COO (Country of Origin):
- TW
Si84x Series Digital Isolators
The CMOS digital isolators gives the ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
ลิงก์ที่เกี่ยวข้อง
- SI8620BB-B-IS Skyworks Solutions Inc 2.5 kVrms, 8-Pin SOIC
- ISO7221MD Texas Instruments 2.5 kVrms, 8-Pin SOIC
- SI8440BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 16-Pin SOIC
- SI8645BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms, 16-Pin SOIC
- SI8640BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms, 16-Pin SOIC
- ISO7220CD Texas Instruments 2.5 kVrms, 8-Pin SOIC
- Si8600AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC