DJI Zenmuse L1 20MP Digital Camera
- RS Stock No.:
- 244-1833
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CP.EN.00000330.01
- ผู้ผลิต / Manufacturer:
- DJI
ราคา / Price Each
THB434,800.00
(exc. VAT)
THB465,236.00
(inc. VAT)
Units | Per unit |
1 + | THB434,800.00 |
- RS Stock No.:
- 244-1833
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CP.EN.00000330.01
- ผู้ผลิต / Manufacturer:
- DJI
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The DJI Zenmuse L1 integrates a livox lidar module, a high-accuracy IMU, and a camera with a 1-inch CMOS on a 3-axis stabilized gimbal. When used with Matrice 300 RTK and DJI Terra, the L1 forms a complete solution that gives you real-time 3D data throughout the day, efficiently capturing the details of complex structures and delivering highly accurate reconstructed models. Real-time point clouds provide immediate insights onsite, so operators are informed to make critical decisions quickly. You can also verify fieldwork quality by checking point cloud data immediately after each flight. Acquire and communicate critical dimensions on the point cloud model using measurements and annotations.
Frame lidar with up to 100% effective point cloud results
Detection Range is 450 m (80% reflectivity, 0 klx) / 190 m (10% reflectivity, 100 klx)
Effective point rate is 240000 pts/s
Supports 3 Returns
Non-repetitive scanning pattern, repetitive scanning pattern
Vision sensor for positioning accuracy
GNSS, IMU, RGB Data Fusion
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Megapixels | 20MP |
Colour | Black |
Model | Zenmuse L1 |