Intel L515 Depth Camera, 0.25m Min Depth Distance, 0.25 → 9m Max Range

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
202-6351
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
82638L515G1PRQ
ผู้ผลิต:
Intel
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Intel

Model

L515

Depth Resolution

1024 x 768

Minimum Depth Distance

0.25m

Maximum Range

0.25 → 9m

COO (Country of Origin):
TH

Intel® RealSense™ LiDAR Camera L515


Intel® is proud to introduce a revolutionary solid-state LiDAR depth technology designed for indoor applications. The first product in the new LiDAR depth family, the Intel RealSense LiDAR Camera L515 is perfect for applications that require depth data at high resolution and high accuracy.

The L515 is a revolutionary solid state LiDAR depth camera which uses a proprietary MEMS mirror scanning technology, enabling better laser power efficiency compared to other time‑of‑flight technologies. With less than 3.5W power consumption for depth streaming, the Intel RealSense LiDAR camera L515 is the world’s most power efficient high‑resolution LiDAR camera.

Features and Benefits:


Logistics and Measurement:
The Intel RealSense LiDAR Camera L515 gives precise volumetric measurements of objects. Use the L515 on a handheld device or as part of an inventory management system for quickly counting objects on a shelf, or track every pallet that leaves your warehouse to make sure it's fully loaded with the right inventory.

Depth Capture from 0.25 to 9m
2MP RGB Camera
Inertial Measurement Unit (IMU)
Up to 30FPS Depth at 1024x768 (XGA)
Up to 30FPS Colour at 1920x1080 (FHD)
Class 1 Laser Compliant
Device Accuracy Health

ลิงก์ที่เกี่ยวข้อง