RS PRO PRO-MOTE-DTP+ Temperature Data Logger, Wi-Fi, 2 Input Channel(s)

เลิกผลิตแล้ว

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB10,373.14

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB11,099.26

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
172-0572
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Number of Input Channels

2

Model Number

PRO-MOTE-DTP+

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.1°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Number of Readings Per Channel

Unlimited

Alarm

Yes

Battery Type

AA

Includes

2x High Accuracy Thermistor Probes

Battery Life

2 Years

Temperature Measurement Resolution

0.01°C

COO (Country of Origin):
CN

RS PRO Cloud-Connected Temperature Data Logger & High Accuracy Dual Channel Thermistor Probe Kit


The RS PRO dual channel thermistor temperature probes and cloud-connected data logger is a compact and lightweight kit, ideal for applications where monitoring of precise air temperature measurement is required.

The pro mote DTP+ data logger allows you to record and upload temperature data to the EasyLog cloud, ensuring east access to data at all times from a portable device. With this versatile kit from RS PRO you can easily set up alarm options for temperature zone breaches, with additional email alerts, alarms or LED illumination giving you peace of mind and reliability. With a two-year battery life, this versatile kit provides a reliable and powerful data logger for use in a variety of applications.

The durable probe features a temperature range of -40 to +125˚C offering excellent temperature readings when used with the logger. The probes included are 75mm in length and feature 3m length cables, allowing you to record and collect data in hard to reach places.

Features and benefits


• Cloud-connected data logger & two probes
• Temperature measurement range -40 to +125°C
• Temperature resolution 0.01°C
• Temperature accuracy ±0.2°C to ±0.6°C
• 3m cable length
• IP67 level protection
• 2 year battery life
• Upload data to EasyLog

Applications


Temperature is one of the most measured parameters whether it’s for industrial applications indoors or outdoors. It can also be difficult to measure accurately. When it comes to temperature probes, RS Pro offer a range of temperature probes which are accurate, reliable, high quality and flexible. They are commonly used in applications such as:

• Transportation
• Food and Drink
• Building and Site Monitoring
• Pharmaceutical Fridge Monitoring

How easy is it to set up the RS Pro High Accuracy Dual Channel Thermistor Probe Temperature Data Logger Kit?


The device is simple to set-up and easy to use. Download the EasyLog Cloud App and set-up a device in minutes over your WiFi network. After set-up, the device can be placed anywhere within range of the WiFi network, continually monitoring and recording your data to the EasyLog Cloud. Access your data on any Internet Browser or the EasyLog App, enabling you to monitor the ambient temperature of your chosen location from anywhere at any time. The RS Pro High Accuracy Dual Channel Thermistor Temperature Data Logger device can be programmed with high and low temperature alarm zones. If a temperature zone is breached, an alarm will be activated. Alarm options include: email alerts (which can be sent to one or multiple email addresses), beeper sound alarms, and LED flash alerts.
Users can also purchase the RS Pro Easylog Software voucher (for use with Easy Log Cloud) 12 months up to 5 devices 172-0574.

Note

This is for an additional or spare probe for use with the RS PRO dual channel temperature data logger.

Standards

The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).