Jumo Data Acquisition Receiver for Use with Data Acquisition

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
279-519
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
902931/10-8-10-23/000
ผู้ผลิต:
Jumo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Jumo

Accessory Type

Receiver

For Use With

Data Acquisition

COO (Country of Origin):
DE
The Jumo The Jumo Radio receiver is used in connection with suitable transmitters for mobile or stationary measurement of physical quantities. The use of trend-setting radio technology of the industrial radio frequency 868.4 MHz results in a significant reduction of the installation effort. Cable connections can be omitted, the radio-based sensor technology also works in rough industrial environments. If the optionally available antenna wall bracket with 3 m long antenna cable is used, the free field range is 300 m. The measured values received from the transmitter are converted and displayed in the receiver and are available as linear current or voltage signals (0(4) to 20 mA, 0 to 10 V) and via digital interface RS485. All four analog outputs of the receiver are galvanically isolated. The digital interface with Modbus protocol, a connection to higher-level systems, such as plant visualization software or Modbus master-capable paperless recorders, is possible.

The receiver in a DIN rail housing is designed for mounting on 35 x 7.5 mm top-hat rails according to DIN EN 60715
The screw terminals for the electrical connection are arranged in different levels
The cable cross-section may not exceed 2.5 mm2
A connection to AC 110 to 240 V +10/-15 %, 48 to 63 Hz serves as power supply
Operation and configuration is possible via the keyboard in conjunction with a two-line LCD display, or more conveniently through a setup program
Parameters such as filter constants, offset, alarms and slave pointer (minimum and maximum value memory) can be set separately for each channel
For this purpose, there is a plug on the front for a PC interface with TTL/RS232 or USB/TTL converter for connection between receiver and PC
The supplied Lambda/4 antenna with an impedance of 50 Ohm can be screwed on directly or mounted externally