Amphenol Communications Solutions BergStak Secure Connector 3 x 37 Way Vertical D-sub Connector Socket, 1mm Pitch
- RS Stock No.:
- 226-8531
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10160299-1111000LF
- ผู้ผลิต:
- Amphenol Communications Solutions
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 226-8531
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10160299-1111000LF
- ผู้ผลิต:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 3 x 37 | |
| Gender | Female | |
| Body Orientation | Vertical | |
| Mounting Type | PCB Mount | |
| Pitch | 1mm | |
| Series | BergStak Secure Connector | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 3 x 37 | ||
Gender Female | ||
Body Orientation Vertical | ||
Mounting Type PCB Mount | ||
Pitch 1mm | ||
Series BergStak Secure Connector | ||
- COO (Country of Origin):
- CN
The Amphenol ICC BergStak Secure connector contains One-timeuse and Multi-times-use solutions. Both solutions have unique shield design to protect signal transmission. The 3 row contact design with 1.0mm pitch improves board surface utilization by 20%. The family can support highspeed data transmission up to 32Gb/s.
EMI Shielding
High speed performance up to 32Gb/s
Dual-beam receptacle contacts
Blind-mating feature
Modular design
One-Time-Use option contains tamper-resistant screw and terminal & shield lock feature
High speed performance up to 32Gb/s
Dual-beam receptacle contacts
Blind-mating feature
Modular design
One-Time-Use option contains tamper-resistant screw and terminal & shield lock feature
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- Amphenol Communications Solutions BergStak Secure Connector 3 x 37 Way Vertical D-sub Connector Socket, 1mm Pitch
- Amphenol Communications Solutions BergStak Series Vertical PCB Connector 0.635 mm Pitch, 2 Row
- Amphenol Communications Solutions BergStak Series Vertical PCB Connector 0.635 mm Pitch, 2 Row
- Amphenol Communications Solutions SD 9 Way Vertical D-sub Connector Socket
- Amphenol Communications Solutions Conan Lite Series Straight 31-Contact
- Amphenol Communications Solutions BergStak Series Vertical PCB Mount PCB Socket 2-Row
- Amphenol Communications Solutions BergStak Series PCB Mount PCB Connector 2-Row Pin
- Amphenol Communications Solutions BergStak Series PCB Mount PCB Connector 2-Row Pin