Lindstrom ESD Safe Side Cutters
- RS Stock No.:
- 190-6714
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8142 CO
- ผู้ผลิต:
- Lindstrom
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 190-6714
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8142 CO
- ผู้ผลิต:
- Lindstrom
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
| Brand | Lindstrom | |
| Cutter Type | Side Cutters | |
| Materials Cut | Copper Wire | |
| Overall Length | 110 mm | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1mm | |
| Cut Type | Ultra Flush | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Lindstrom | ||
Cutter Type Side Cutters | ||
Materials Cut Copper Wire | ||
Overall Length 110 mm | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1mm | ||
Cut Type Ultra Flush | ||
- COO (Country of Origin):
- CN
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.