RND Assortment Box, Blade Terminal Kit Terminal Crimp terminal Kit
- RS Stock No.:
- 492-095
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RND 465-01339
- ผู้ผลิต:
- RND
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
1 Kit
THB7,419.56
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,938.93
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 492-095
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RND 465-01339
- ผู้ผลิต:
- RND
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
| Brand | RND | |
| Type | Assortment Box, Blade Terminal Kit | |
| Connector Type | Terminal | |
| Kit Contents | 575 pieces of Blade Terminal | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RND | ||
Type Assortment Box, Blade Terminal Kit | ||
Connector Type Terminal | ||
Kit Contents 575 pieces of Blade Terminal | ||
Contact Plating Tin | ||
Contact Material Brass | ||
The RND Blade terminal assortment kit is designed to meet the diverse needs of electrical connections with efficiency and reliability. Perfect for various applications, the kit includes terminals that provide secure connections while ensuring insulation for safety. Crafted from high-quality tin-plated brass, these terminals are built to withstand a temperature range of -10°C to 75°C, making them suitable for both indoor and outdoor use. The assortment features multiple sizes, catering to different wire gauges, thus offering flexibility and versatility for your projects.
Includes a comprehensive set of blade terminals for enhanced flexibility
Constructed from durable materials ensuring longevity and reliability
Features insulation for added safety during electrical applications
Designed to accommodate wire sizes from 0.5 mm to 2.5 mm
Comes with assorted terminal sizes for various connection needs
Ideal for both professional and DIY electrical projects
Constructed from durable materials ensuring longevity and reliability
Features insulation for added safety during electrical applications
Designed to accommodate wire sizes from 0.5 mm to 2.5 mm
Comes with assorted terminal sizes for various connection needs
Ideal for both professional and DIY electrical projects