- RS Stock No.:
- 864-3706
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 91506-3
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 864-3706
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 91506-3
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
TE Connectivity CERTI-CRIMP II Crimp Tool Head Assemblies
A range of CERTI-CRIMP II crimp tool head assemblies. These CERTI-CRIMP II crimp tool head assemblies are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Features of these CERTI CRIMP II crimp head assemblies include contact locators, support and wire stops. An insulation adjustment knob is also included in the crimp heads apart from stock numbers 864-3753 and 864-3759. These CERTI-CRIMP II crimp tool head assemblies can be used with the following:
CERTI-CRIMP II battery powered crimp tool kits, TE part numbers 2217482-1 and 2217482-2
Micro Pneumatic Adapter - stock number 864-3368
CERTI-CRIMP II tool holder assembly stock number 864-6957
CERTI-CRIMP II battery powered crimp tool kits, TE part numbers 2217482-1 and 2217482-2
Micro Pneumatic Adapter - stock number 864-3368
CERTI-CRIMP II tool holder assembly stock number 864-6957
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Crimp Connector Type | Universal MATE-N-LOK |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Series | CERTI-CRIMP II |